


ZCAS100.XP | |
|---|---|
DigiKey Part Number | ZCAS100.XP-ND |
Manufacturer | |
Manufacturer Product Number | ZCAS100.XP |
Description | FUSE BRD MT 100A 32VDC 1-PC CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 14,49000 € | 72,45 € |
| 10 | 13,36800 € | 133,68 € |
| 50 | 11,07720 € | 553,86 € |
| 100 | 10,20960 € | 1.020,96 € |
| 250 | 9,15852 € | 2.289,63 € |
| 500 | 9,13764 € | 4.568,82 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

