
XT600SM | |
|---|---|
DigiKey Part Number | XT600SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XT600SM |
Description | GDT 600V 2 POLE SURFACE MOUNT |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 2 Pole Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |


