Voltage Sensing AC, Phase Loss 200 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WVM611RL

DigiKey Part Number
WVM611RL-ND
Manufacturer
Manufacturer Product Number
WVM611RL
Description
3 PHASE VOLTAGE MONITOR
Customer Reference
Detailed Description
Voltage Sensing AC, Phase Loss 200 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltage Sensing AC, Phase Loss
Trip Status
Energized High/Low
Trip Range
200 ~ 240V AC
Delay Time
0.25 Sec ~ 30 Sec
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.