
WVM611AL | |
|---|---|
DigiKey Part Number | WVM611AL-ND |
Manufacturer | |
Manufacturer Product Number | WVM611AL |
Description | 3 PHASE VOLTAGE MONITOR |
Customer Reference | |
Detailed Description | Voltage Sensing AC, Phase Loss 200 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 200 ~ 240V AC | |
Delay Time | 0.25 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 65°C |

