


WSTM4527RLR007FMR | |
|---|---|
DigiKey Part Number | 18-WSTM4527RLR007FMRTR-ND - Tape & Reel (TR) 18-WSTM4527RLR007FMRCT-ND - Cut Tape (CT) 18-WSTM4527RLR007FMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM4527RLR007FMR |
Description | 2T WSTM4527 4W 100PPM 7 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.457" L x 0.280" W (11.61mm x 7.10mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,11100 € | 21,11 € |
| 25 | 1,83240 € | 45,81 € |
| 50 | 1,65800 € | 82,90 € |
| 100 | 1,50970 € | 150,97 € |
| 250 | 1,34716 € | 336,79 € |
| 500 | 1,24550 € | 622,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04323 € | 1.043,23 € |
| 2.000 | 0,97930 € | 1.958,60 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

