


WSTM4527QLR015FMR | |
|---|---|
DigiKey Part Number | 18-WSTM4527QLR015FMRTR-ND - Tape & Reel (TR) 18-WSTM4527QLR015FMRCT-ND - Cut Tape (CT) 18-WSTM4527QLR015FMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM4527QLR015FMR |
Description | 2T WSTM4527 4W 50PPM 15 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.457" L x 0.280" W (11.61mm x 7.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,70960 € | 42,74 € |
| 50 | 1,54560 € | 77,28 € |
| 100 | 1,40610 € | 140,61 € |
| 250 | 1,25336 € | 313,34 € |
| 500 | 1,15776 € | 578,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96892 € | 968,92 € |
| 2.000 | 0,90686 € | 1.813,72 € |
| 3.000 | 0,90148 € | 2.704,44 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

