


WSTM2512QLR360FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR360FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR360FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR360FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR360FYR |
Description | 2T WSTM2512 2W 50PPM 360 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,33200 € | 16,60 € |
| 100 | 0,29770 € | 29,77 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,23636 € | 118,18 € |
| 1.000 | 0,21628 € | 216,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16625 € | 665,00 € |
| 8.000 | 0,15517 € | 1.241,36 € |
| 12.000 | 0,15007 € | 1.800,84 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

