


WSTM2512QLR330FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR330FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR330FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR330FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR330FYR |
Description | 2T WSTM2512 2W 50PPM 330 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,28770 € | 28,77 € |
| 250 | 0,25112 € | 62,78 € |
| 500 | 0,22828 € | 114,14 € |
| 1.000 | 0,20885 € | 208,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16047 € | 641,88 € |
| 8.000 | 0,14974 € | 1.197,92 € |
| 12.000 | 0,14448 € | 1.733,76 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

