


WSTM2512QLR300FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR300FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR300FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR300FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR300FYR |
Description | 2T WSTM2512 2W 50PPM 300 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,28770 € | 28,77 € |
| 250 | 0,25112 € | 62,78 € |
| 500 | 0,22828 € | 114,14 € |
| 1.000 | 0,20885 € | 208,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16047 € | 641,88 € |
| 8.000 | 0,14974 € | 1.197,92 € |
| 12.000 | 0,14448 € | 1.733,76 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

