


WSTM2512QLR140FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR140FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR140FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR140FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR140FYR |
Description | 2T WSTM2512 2W 50PPM 140 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28390 € | 28,39 € |
| 250 | 0,24780 € | 61,95 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,20597 € | 205,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15817 € | 632,68 € |
| 8.000 | 0,14756 € | 1.180,48 € |
| 12.000 | 0,14211 € | 1.705,32 € |
| 20.000 | 0,14200 € | 2.840,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

