130 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM2512QLR130FYR

DigiKey Part Number
18-WSTM2512QLR130FYRTR-ND - Tape & Reel (TR)
18-WSTM2512QLR130FYRCT-ND - Cut Tape (CT)
18-WSTM2512QLR130FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM2512QLR130FYR
Description
2T WSTM2512 2W 50PPM 130 MOHM 1.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,40200 €4,02 €
250,34200 €8,55 €
500,30460 €15,23 €
1000,27290 €27,29 €
2500,23804 €59,51 €
5000,21622 €108,11 €
1.0000,19767 €197,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15168 €606,72 €
8.0000,14144 €1.131,52 €
12.0000,13618 €1.634,16 €
20.0000,13554 €2.710,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €