


WSTM2512QLR036FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR036FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR036FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR036FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR036FYR |
Description | 2T WSTM2512 2W 50PPM 36 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,25428 € | 63,57 € |
| 500 | 0,23116 € | 115,58 € |
| 1.000 | 0,21148 € | 211,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16249 € | 649,96 € |
| 8.000 | 0,15162 € | 1.212,96 € |
| 12.000 | 0,14630 € | 1.755,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

