18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM2512QLR018FYR

DigiKey Part Number
18-WSTM2512QLR018FYRTR-ND - Tape & Reel (TR)
18-WSTM2512QLR018FYRCT-ND - Cut Tape (CT)
18-WSTM2512QLR018FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM2512QLR018FYR
Description
2T WSTM2512 2W 50PPM 18 MOHM 1.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41700 €4,17 €
250,35560 €8,89 €
500,31680 €15,84 €
1000,28390 €28,39 €
2500,24780 €61,95 €
5000,22520 €112,60 €
1.0000,20597 €205,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15817 €632,68 €
8.0000,14756 €1.180,48 €
12.0000,14211 €1.705,32 €
20.0000,14200 €2.840,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €