


WSTM2512QLR012FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR012FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR012FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR012FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR012FYR |
Description | 2T WSTM2512 2W 50PPM 12 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,27290 € | 27,29 € |
| 250 | 0,23804 € | 59,51 € |
| 500 | 0,21622 € | 108,11 € |
| 1.000 | 0,19767 € | 197,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15168 € | 606,72 € |
| 8.000 | 0,14144 € | 1.131,52 € |
| 12.000 | 0,13618 € | 1.634,16 € |
| 20.000 | 0,13554 € | 2.710,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

