


WSTM2512QLR005FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR005FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR005FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR005FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR005FYR |
Description | 2T WSTM2512 2W 50PPM 5 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,32880 € | 16,44 € |
| 100 | 0,29470 € | 29,47 € |
| 250 | 0,25736 € | 64,34 € |
| 500 | 0,23394 € | 116,97 € |
| 1.000 | 0,21406 € | 214,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16454 € | 658,16 € |
| 8.000 | 0,15356 € | 1.228,48 € |
| 12.000 | 0,14842 € | 1.781,04 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

