330 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM1206QLR330FNR

DigiKey Part Number
18-WSTM1206QLR330FNRTR-ND - Tape & Reel (TR)
18-WSTM1206QLR330FNRCT-ND - Cut Tape (CT)
18-WSTM1206QLR330FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM1206QLR330FNR
Description
2T WSTM1206 1W 50PPM 330 MOHM 1.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24900 €2,49 €
250,21160 €5,29 €
500,18740 €9,37 €
1000,16730 €16,73 €
2500,14508 €36,27 €
5000,13116 €65,58 €
1.0000,11932 €119,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08842 €442,10 €
10.0000,08222 €822,20 €
15.0000,07904 €1.185,60 €
25.0000,07649 €1.912,25 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €