


WSTM1206QLR039FNR | |
|---|---|
DigiKey Part Number | 18-WSTM1206QLR039FNRTR-ND - Tape & Reel (TR) 18-WSTM1206QLR039FNRCT-ND - Cut Tape (CT) 18-WSTM1206QLR039FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM1206QLR039FNR |
Description | 2T WSTM1206 1W 50PPM 39 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18150 € | 18,15 € |
| 250 | 0,15748 € | 39,37 € |
| 500 | 0,14248 € | 71,24 € |
| 1.000 | 0,12972 € | 129,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09632 € | 481,60 € |
| 10.000 | 0,08964 € | 896,40 € |
| 15.000 | 0,08621 € | 1.293,15 € |
| 25.000 | 0,08414 € | 2.103,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

