


WSTM1206QLR024FNR | |
|---|---|
DigiKey Part Number | 18-WSTM1206QLR024FNRTR-ND - Tape & Reel (TR) 18-WSTM1206QLR024FNRCT-ND - Cut Tape (CT) 18-WSTM1206QLR024FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM1206QLR024FNR |
Description | 2T WSTM1206 1W 50PPM 24 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,14692 € | 36,73 € |
| 500 | 0,13280 € | 66,40 € |
| 1.000 | 0,12082 € | 120,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08954 € | 447,70 € |
| 10.000 | 0,08326 € | 832,60 € |
| 15.000 | 0,08003 € | 1.200,45 € |
| 25.000 | 0,07745 € | 1.936,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

