8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM1206QLR008FNR

DigiKey Part Number
18-WSTM1206QLR008FNRTR-ND - Tape & Reel (TR)
18-WSTM1206QLR008FNRCT-ND - Cut Tape (CT)
18-WSTM1206QLR008FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM1206QLR008FNR
Description
2T WSTM1206 1W 50PPM 8 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26900 €2,69 €
250,22880 €5,72 €
500,20320 €10,16 €
1000,18150 €18,15 €
2500,15748 €39,37 €
5000,14248 €71,24 €
1.0000,12972 €129,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09632 €481,60 €
10.0000,08964 €896,40 €
15.0000,08621 €1.293,15 €
25.0000,08414 €2.103,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €