30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM0603QLR030FNR

DigiKey Part Number
18-WSTM0603QLR030FNRTR-ND - Tape & Reel (TR)
18-WSTM0603QLR030FNRCT-ND - Cut Tape (CT)
18-WSTM0603QLR030FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM0603QLR030FNR
Description
2T WSTM0603 0.5W 50PPM 30 MOHM 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24800 €2,48 €
250,20960 €5,24 €
500,18600 €9,30 €
1000,16600 €16,60 €
2500,14392 €35,98 €
5000,13008 €65,04 €
1.0000,11832 €118,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08763 €438,15 €
10.0000,08147 €814,70 €
15.0000,07831 €1.174,65 €
25.0000,07563 €1.890,75 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €