


WSTM0603QLR020FNR | |
|---|---|
DigiKey Part Number | 18-WSTM0603QLR020FNRTR-ND - Tape & Reel (TR) 18-WSTM0603QLR020FNRCT-ND - Cut Tape (CT) 18-WSTM0603QLR020FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM0603QLR020FNR |
Description | 2T WSTM0603 0.5W 50PPM 20 MOHM 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,13184 € | 32,96 € |
| 500 | 0,11906 € | 59,53 € |
| 1.000 | 0,10818 € | 108,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07995 € | 399,75 € |
| 10.000 | 0,07425 € | 742,50 € |
| 15.000 | 0,07133 € | 1.069,95 € |
| 25.000 | 0,06823 € | 1.705,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

