WSTM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSTM Series
WSTM Series

WSTM0603DLR006FNR

DigiKey Part Number
18-WSTM0603DLR006FNRTR-ND - Tape & Reel (TR)
18-WSTM0603DLR006FNRCT-ND - Cut Tape (CT)
18-WSTM0603DLR006FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM0603DLR006FNR
Description
2T WSTM0603 0.5W 75PPM 6 MOHM 1.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24900 €2,49 €
250,21040 €5,26 €
500,18680 €9,34 €
1000,16660 €16,66 €
2500,14444 €36,11 €
5000,13056 €65,28 €
1.0000,11875 €118,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08795 €439,75 €
10.0000,08177 €817,70 €
15.0000,07859 €1.178,85 €
25.0000,07590 €1.897,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €