
WSTC1206QLR018FNR | |
|---|---|
DigiKey Part Number | 18-WSTC1206QLR018FNRTR-ND - Tape & Reel (TR) 18-WSTC1206QLR018FNRCT-ND - Cut Tape (CT) 18-WSTC1206QLR018FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC1206QLR018FNR |
Description | 2T WSTC1206 1W 50PPM 18 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17910 € | 17,91 € |
| 250 | 0,15544 € | 38,86 € |
| 500 | 0,14060 € | 70,30 € |
| 1.000 | 0,12799 € | 127,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09501 € | 475,05 € |
| 10.000 | 0,08841 € | 884,10 € |
| 15.000 | 0,08502 € | 1.275,30 € |
| 25.000 | 0,08287 € | 2.071,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

