
WSTC1206QLR013FNR | |
|---|---|
DigiKey Part Number | 18-WSTC1206QLR013FNRTR-ND - Tape & Reel (TR) 18-WSTC1206QLR013FNRCT-ND - Cut Tape (CT) 18-WSTC1206QLR013FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC1206QLR013FNR |
Description | 2T WSTC1206 1W 50PPM 13 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,15740 € | 39,35 € |
| 500 | 0,14236 € | 71,18 € |
| 1.000 | 0,12961 € | 129,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09620 € | 481,00 € |
| 10.000 | 0,08952 € | 895,20 € |
| 15.000 | 0,08609 € | 1.291,35 € |
| 25.000 | 0,08391 € | 2.097,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

