
WSTC1206QLR012FNR | |
|---|---|
DigiKey Part Number | 18-WSTC1206QLR012FNRTR-ND - Tape & Reel (TR) 18-WSTC1206QLR012FNRCT-ND - Cut Tape (CT) 18-WSTC1206QLR012FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC1206QLR012FNR |
Description | 2T WSTC1206 1W 50PPM 12 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19420 € | 19,42 € |
| 250 | 0,16868 € | 42,17 € |
| 500 | 0,15274 € | 76,37 € |
| 1.000 | 0,13917 € | 139,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10350 € | 517,50 € |
| 10.000 | 0,09639 € | 963,90 € |
| 15.000 | 0,09274 € | 1.391,10 € |
| 25.000 | 0,09115 € | 2.278,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

