
WSTC1206QLR008FNR | |
|---|---|
DigiKey Part Number | 18-WSTC1206QLR008FNRTR-ND - Tape & Reel (TR) 18-WSTC1206QLR008FNRCT-ND - Cut Tape (CT) 18-WSTC1206QLR008FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC1206QLR008FNR |
Description | 2T WSTC1206 1W 50PPM 8 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17910 € | 17,91 € |
| 250 | 0,15544 € | 38,86 € |
| 500 | 0,14060 € | 70,30 € |
| 1.000 | 0,12799 € | 127,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09501 € | 475,05 € |
| 10.000 | 0,08841 € | 884,10 € |
| 15.000 | 0,08502 € | 1.275,30 € |
| 25.000 | 0,08287 € | 2.071,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

