
WSTC0805QLR020FNR | |
|---|---|
DigiKey Part Number | 18-WSTC0805QLR020FNRTR-ND - Tape & Reel (TR) 18-WSTC0805QLR020FNRCT-ND - Cut Tape (CT) 18-WSTC0805QLR020FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0805QLR020FNR |
Description | 2T WSTC0805 0.5W 50PPM 20 MOHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,17224 € | 43,06 € |
| 500 | 0,15600 € | 78,00 € |
| 1.000 | 0,14215 € | 142,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10578 € | 528,90 € |
| 10.000 | 0,09854 € | 985,40 € |
| 15.000 | 0,09481 € | 1.422,15 € |
| 25.000 | 0,09338 € | 2.334,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

