
WSTC0805QLR008FNR | |
|---|---|
DigiKey Part Number | 18-WSTC0805QLR008FNRTR-ND - Tape & Reel (TR) 18-WSTC0805QLR008FNRCT-ND - Cut Tape (CT) 18-WSTC0805QLR008FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0805QLR008FNR |
Description | 2T WSTC0805 0.5W 50PPM 8 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,19980 € | 19,98 € |
| 250 | 0,17364 € | 43,41 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,14329 € | 143,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10662 € | 533,10 € |
| 10.000 | 0,09932 € | 993,20 € |
| 15.000 | 0,09557 € | 1.433,55 € |
| 25.000 | 0,09413 € | 2.353,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

