
WSTC0805QLR006FNR | |
|---|---|
DigiKey Part Number | 18-WSTC0805QLR006FNRTR-ND - Tape & Reel (TR) 18-WSTC0805QLR006FNRCT-ND - Cut Tape (CT) 18-WSTC0805QLR006FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0805QLR006FNR |
Description | 2T WSTC0805 0.5W 50PPM 6 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,16064 € | 40,16 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13238 € | 132,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09831 € | 491,55 € |
| 10.000 | 0,09150 € | 915,00 € |
| 15.000 | 0,08800 € | 1.320,00 € |
| 25.000 | 0,08595 € | 2.148,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

