
WSTC0603DLR020FNR | |
|---|---|
DigiKey Part Number | 18-WSTC0603DLR020FNRTR-ND - Tape & Reel (TR) 18-WSTC0603DLR020FNRCT-ND - Cut Tape (CT) 18-WSTC0603DLR020FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0603DLR020FNR |
Description | 2T WSTC0603 0.33W 75PPM 20 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17480 € | 17,48 € |
| 250 | 0,15168 € | 37,92 € |
| 500 | 0,13714 € | 68,57 € |
| 1.000 | 0,12480 € | 124,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09254 € | 462,70 € |
| 10.000 | 0,08608 € | 860,80 € |
| 15.000 | 0,08275 € | 1.241,25 € |
| 25.000 | 0,08032 € | 2.008,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

