WSTC0402RLR005FKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSTC0603DLR015FNR

DigiKey Part Number
18-WSTC0603DLR015FNRTR-ND - Tape & Reel (TR)
18-WSTC0603DLR015FNRCT-ND - Cut Tape (CT)
18-WSTC0603DLR015FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTC0603DLR015FNR
Description
2T WSTC0603 0.33W 75PPM 15 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25300 €2,53 €
250,21480 €5,37 €
500,19060 €9,53 €
1000,17010 €17,01 €
2500,14744 €36,86 €
5000,13328 €66,64 €
1.0000,12125 €121,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08986 €449,30 €
10.0000,08356 €835,60 €
15.0000,08032 €1.204,80 €
25.0000,07773 €1.943,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €