
WSTC0402RLR024FKR | |
|---|---|
DigiKey Part Number | 18-WSTC0402RLR024FKRTR-ND - Tape & Reel (TR) 18-WSTC0402RLR024FKRCT-ND - Cut Tape (CT) 18-WSTC0402RLR024FKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTC0402RLR024FKR |
Description | 2T WSTC0402 0.33W 100PPM 24 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,17088 € | 42,72 € |
| 500 | 0,15474 € | 77,37 € |
| 1.000 | 0,14102 € | 141,02 € |
| 5.000 | 0,11657 € | 582,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09772 € | 977,20 € |
| 20.000 | 0,09253 € | 1.850,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

