WPC2512RLR001FWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.000
Unit Price: 1,24000 €
Datasheet
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPC2512RLR001FWR

DigiKey Part Number
18-WPC2512RLR001FWRTR-ND - Tape & Reel (TR)
18-WPC2512RLR001FWRCT-ND - Cut Tape (CT)
18-WPC2512RLR001FWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPC2512RLR001FWR
Description
2T WPC2512 3W 100PPM 1 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.051" (1.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WPC2512RLR001FYR-ALittelfuse Inc.4.00018-WPC2512RLR001FYR-ACT-ND1,24000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45800 €4,58 €
250,39080 €9,77 €
500,34860 €17,43 €
1000,31260 €31,26 €
2500,27320 €68,30 €
5000,24852 €124,26 €
1.0000,22754 €227,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18050 €541,50 €
6.0000,16811 €1.008,66 €
9.0000,16174 €1.455,66 €
15.0000,15903 €2.385,45 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €