
WPC2512QLR027FYR | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR027FYRTR-ND - Tape & Reel (TR) 18-WPC2512QLR027FYRCT-ND - Cut Tape (CT) 18-WPC2512QLR027FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR027FYR |
Description | 2T WPC2512 3W 50PPM 27 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,27320 € | 68,30 € |
| 500 | 0,24852 € | 124,26 € |
| 1.000 | 0,22754 € | 227,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17511 € | 700,44 € |
| 8.000 | 0,16353 € | 1.308,24 € |
| 12.000 | 0,15903 € | 1.908,36 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

