7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPC2512QLR007FYR

DigiKey Part Number
18-WPC2512QLR007FYRTR-ND - Tape & Reel (TR)
18-WPC2512QLR007FYRCT-ND - Cut Tape (CT)
18-WPC2512QLR007FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPC2512QLR007FYR
Description
2T WPC2512 3W 50PPM 7 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42500 €4,25 €
250,36240 €9,06 €
500,32300 €16,15 €
1000,28940 €28,94 €
2500,25268 €63,17 €
5000,22966 €114,83 €
1.0000,21010 €210,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16141 €645,64 €
8.0000,15061 €1.204,88 €
12.0000,14523 €1.742,76 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €