
WPC2512QLR006FYR-A | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR006FYR-ATR-ND - Tape & Reel (TR) 18-WPC2512QLR006FYR-ACT-ND - Cut Tape (CT) 18-WPC2512QLR006FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR006FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,46044 € | 115,11 € |
| 500 | 0,42104 € | 210,52 € |
| 1.000 | 0,38755 € | 387,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30143 € | 1.205,72 € |
| 8.000 | 0,28938 € | 2.315,04 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

