Parametric Equivalent

WPC2512QLR003FYR-A | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR003FYR-ATR-ND - Tape & Reel (TR) 18-WPC2512QLR003FYR-ACT-ND - Cut Tape (CT) 18-WPC2512QLR003FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR003FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.051" (1.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WPC2512QLR003FWR | Littelfuse Inc. | 1.881 | 18-WPC2512QLR003FWRCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,64040 € | 16,01 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,51690 € | 51,69 € |
| 250 | 0,45472 € | 113,68 € |
| 500 | 0,41580 € | 207,90 € |
| 1.000 | 0,38273 € | 382,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29768 € | 1.190,72 € |
| 8.000 | 0,28578 € | 2.286,24 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


