
WPC2512QLR002FYR-A | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR002FYR-ATR-ND - Tape & Reel (TR) 18-WPC2512QLR002FYR-ACT-ND - Cut Tape (CT) 18-WPC2512QLR002FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR002FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29768 € | 1.190,72 € |
| 8.000 | 0,28578 € | 2.286,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,64040 € | 16,01 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,51690 € | 51,69 € |
| 250 | 0,45472 € | 113,68 € |
| 500 | 0,41580 € | 207,90 € |
| 1.000 | 0,38273 € | 382,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,46044 € | 115,11 € |
| 500 | 0,42104 € | 210,52 € |
| 1.000 | 0,38755 € | 387,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

