
WPB2512QLR024FYR | |
|---|---|
DigiKey Part Number | 18-WPB2512QLR024FYRTR-ND - Tape & Reel (TR) 18-WPB2512QLR024FYRCT-ND - Cut Tape (CT) 18-WPB2512QLR024FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512QLR024FYR |
Description | 2T WPC2512 2W 50PPM 24 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,26170 € | 26,17 € |
| 250 | 0,22820 € | 57,05 € |
| 500 | 0,20720 € | 103,60 € |
| 1.000 | 0,18934 € | 189,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14515 € | 580,60 € |
| 8.000 | 0,13530 € | 1.082,40 € |
| 12.000 | 0,13024 € | 1.562,88 € |
| 20.000 | 0,12909 € | 2.581,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

