10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPB2512QLR010FYR

DigiKey Part Number
18-WPB2512QLR010FYRTR-ND - Tape & Reel (TR)
18-WPB2512QLR010FYRCT-ND - Cut Tape (CT)
18-WPB2512QLR010FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPB2512QLR010FYR
Description
2T WPC2512 2W 50PPM 10 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.043" (1.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WPB2512QLR010FYR-ALittelfuse Inc.3.97018-WPB2512QLR010FYR-ACT-ND1,02000 €Parametric Equivalent
In-Stock: 3.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38100 €3,81 €
250,32440 €8,11 €
500,28860 €14,43 €
1000,25850 €25,85 €
2500,22536 €56,34 €
5000,20462 €102,31 €
1.0000,18699 €186,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14335 €573,40 €
8.0000,13362 €1.068,96 €
12.0000,12862 €1.543,44 €
20.0000,12749 €2.549,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €