
WPB2512QLR007FYR | |
|---|---|
DigiKey Part Number | 18-WPB2512QLR007FYRTR-ND - Tape & Reel (TR) 18-WPB2512QLR007FYRCT-ND - Cut Tape (CT) 18-WPB2512QLR007FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512QLR007FYR |
Description | 2T WPC2512 2W 50PPM 7 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WPB2512QLR007FYR-A | Littelfuse Inc. | 4.000 | 18-WPB2512QLR007FYR-ACT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,20462 € | 102,31 € |
| 1.000 | 0,18699 € | 186,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14335 € | 573,40 € |
| 8.000 | 0,13362 € | 1.068,96 € |
| 12.000 | 0,12862 € | 1.543,44 € |
| 20.000 | 0,12749 € | 2.549,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

