
WPB2512QLR004FYR | |
|---|---|
DigiKey Part Number | 18-WPB2512QLR004FYRTR-ND - Tape & Reel (TR) 18-WPB2512QLR004FYRCT-ND - Cut Tape (CT) 18-WPB2512QLR004FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512QLR004FYR |
Description | 2T WPC2512 2W 50PPM 4 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WPB2512QLR004FYR-A | Littelfuse Inc. | 4.000 | 18-WPB2512QLR004FYR-ACT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28040 € | 28,04 € |
| 250 | 0,24472 € | 61,18 € |
| 500 | 0,22240 € | 111,20 € |
| 1.000 | 0,20341 € | 203,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15620 € | 624,80 € |
| 8.000 | 0,14572 € | 1.165,76 € |
| 12.000 | 0,14034 € | 1.684,08 € |
| 20.000 | 0,14023 € | 2.804,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

