
WLTM1225RLR006FYR | |
|---|---|
DigiKey Part Number | 18-WLTM1225RLR006FYRTR-ND - Tape & Reel (TR) 18-WLTM1225RLR006FYRCT-ND - Cut Tape (CT) 18-WLTM1225RLR006FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM1225RLR006FYR |
Description | 2T WLTM1225 3W 100PPM 6 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,33100 € | 16,55 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,25912 € | 64,78 € |
| 500 | 0,23560 € | 117,80 € |
| 1.000 | 0,21562 € | 215,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16578 € | 663,12 € |
| 8.000 | 0,15475 € | 1.238,00 € |
| 12.000 | 0,14980 € | 1.797,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

