100 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTM1225QLR100FYR

DigiKey Part Number
18-WLTM1225QLR100FYRTR-ND - Tape & Reel (TR)
18-WLTM1225QLR100FYRCT-ND - Cut Tape (CT)
18-WLTM1225QLR100FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTM1225QLR100FYR
Description
2T WLTM1225 3W 50PPM 100 MOHM 1.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,44100 €4,41 €
250,37600 €9,40 €
500,33520 €16,76 €
1000,30040 €30,04 €
2500,26236 €65,59 €
5000,23858 €119,29 €
1.0000,21833 €218,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16787 €671,48 €
8.0000,15669 €1.253,52 €
12.0000,15168 €1.820,16 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €