
WLTM1225QLR015FYR | |
|---|---|
DigiKey Part Number | 18-WLTM1225QLR015FYRTR-ND - Tape & Reel (TR) 18-WLTM1225QLR015FYRCT-ND - Cut Tape (CT) 18-WLTM1225QLR015FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM1225QLR015FYR |
Description | 2T WLTM1225 3W 50PPM 15 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,29240 € | 29,24 € |
| 250 | 0,25532 € | 63,83 € |
| 500 | 0,23210 € | 116,05 € |
| 1.000 | 0,21236 € | 212,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16323 € | 652,92 € |
| 8.000 | 0,15234 € | 1.218,72 € |
| 12.000 | 0,14725 € | 1.767,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

