10 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTM1020QLR010FYR

DigiKey Part Number
18-WLTM1020QLR010FYRTR-ND - Tape & Reel (TR)
18-WLTM1020QLR010FYRCT-ND - Cut Tape (CT)
18-WLTM1020QLR010FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTM1020QLR010FYR
Description
2T WLTM1020 2W 50PPM 10 MOHM 1.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.102" L x 0.201" W (2.60mm x 5.10mm)
Height - Seated (Max)
0.033" (0.85mm)
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
In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37900 €3,79 €
250,32240 €8,06 €
500,28700 €14,35 €
1000,25710 €25,71 €
2500,22408 €56,02 €
5000,20342 €101,71 €
1.0000,18586 €185,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14243 €569,72 €
8.0000,13274 €1.061,92 €
12.0000,12776 €1.533,12 €
20.0000,12640 €2.528,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €