
WLTM0815QLR010FYR | |
|---|---|
DigiKey Part Number | 18-WLTM0815QLR010FYRTR-ND - Tape & Reel (TR) 18-WLTM0815QLR010FYRCT-ND - Cut Tape (CT) 18-WLTM0815QLR010FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0815QLR010FYR |
Description | 2T WLTM0815 2W 50PPM 10 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" L x 0.150" W (2.20mm x 3.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,25350 € | 25,35 € |
| 250 | 0,22092 € | 55,23 € |
| 500 | 0,20054 € | 100,27 € |
| 1.000 | 0,18320 € | 183,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14036 € | 561,44 € |
| 8.000 | 0,13078 € | 1.046,24 € |
| 12.000 | 0,12587 € | 1.510,44 € |
| 20.000 | 0,12436 € | 2.487,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

