
WLTM0612QLR100FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0612QLR100FNRTR-ND - Tape & Reel (TR) 18-WLTM0612QLR100FNRCT-ND - Cut Tape (CT) 18-WLTM0612QLR100FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0612QLR100FNR |
Description | 2T WLTM0612 1.5W 50PPM 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.130" W (1.70mm x 3.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,18280 € | 18,28 € |
| 250 | 0,15864 € | 39,66 € |
| 500 | 0,14356 € | 71,78 € |
| 1.000 | 0,13073 € | 130,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09708 € | 485,40 € |
| 10.000 | 0,09036 € | 903,60 € |
| 15.000 | 0,08690 € | 1.303,50 € |
| 25.000 | 0,08488 € | 2.122,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

