
WLTM0612QLR007FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0612QLR007FNRTR-ND - Tape & Reel (TR) 18-WLTM0612QLR007FNRCT-ND - Cut Tape (CT) 18-WLTM0612QLR007FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0612QLR007FNR |
Description | 2T WLTM0612 1.5W 50PPM 7 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.130" W (1.70mm x 3.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17740 € | 17,74 € |
| 250 | 0,15392 € | 38,48 € |
| 500 | 0,13920 € | 69,60 € |
| 1.000 | 0,12669 € | 126,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09399 € | 469,95 € |
| 10.000 | 0,08744 € | 874,40 € |
| 15.000 | 0,08407 € | 1.261,05 € |
| 25.000 | 0,08176 € | 2.044,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

