
WLTM0508RLR005FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0508RLR005FNRTR-ND - Tape & Reel (TR) 18-WLTM0508RLR005FNRCT-ND - Cut Tape (CT) 18-WLTM0508RLR005FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0508RLR005FNR |
Description | 2T WLTM0508 1W 100PPM 5 MOHM 1.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.053" L x 0.083" W (1.35mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,13308 € | 33,27 € |
| 500 | 0,12020 € | 60,10 € |
| 1.000 | 0,10922 € | 109,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08074 € | 403,70 € |
| 10.000 | 0,07500 € | 750,00 € |
| 15.000 | 0,07205 € | 1.080,75 € |
| 25.000 | 0,06899 € | 1.724,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

